
This 256Kb SPI EEPROM from Rohm operates at frequencies up to 20MHz and supply voltages up to 5.5V. It is RoHS compliant and features a surface mount package. The device is rated for operation over the -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25S256FJ-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25S256FJ-WE2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25S256FJ-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
