
This 32Kb non-volatile EEPROM is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.7V to 5.5V and has a frequency of 20MHz. The device is RoHS compliant and packaged in a SOIC package type. It is available in a cut tape packaging format and supports SPI and serial interfaces.
Rohm BR25S320FJ-WE2 technical specifications.
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25S320FJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
