The BR25S320FVM-WTR is a 32Kb non-volatile EEPROM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at frequencies up to 20MHz and supports SPI and serial interfaces. The device is packaged in an MSOP-8 package and is lead-free and RoHS compliant. The memory size is 32Kb, and it is suitable for surface mount applications.
Rohm BR25S320FVM-WTR technical specifications.
| Package/Case | MSOP |
| Density | 32Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25S320FVM-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
