The BR25S320NUX-WTR is a 32Kb EEPROM memory device with I2C and SPI interfaces, operating at frequencies up to 20MHz. It is suitable for use in surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a RoHS compliant VSON-8 package, available on tape and reel. It is compliant with RoHS regulations.
Rohm BR25S320NUX-WTR technical specifications.
| Package/Case | VSON |
| Density | 32Kb |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25S320NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
