
2Kb Serial EEPROM memory, organized as 256 x 8, featuring a 2-Wire, I2C interface. Operates with a supply voltage of 1.7V to 3.6V, with a typical 3.3V. Offers access times as fast as 900ns. Packaged in a TSSOP for surface mounting, with copper and tin contact plating. This RoHS compliant component supports write protection and operates within a temperature range of -40°C to 85°C.
Rohm BR34E02FVT-WE2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR34E02FVT-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
