
2Kb Serial EEPROM memory IC, organized as 256 x 8 bits, featuring a 2-Wire, I2C interface. Operates with a supply voltage range of 1.7V to 5.5V, with a nominal 5V. Offers a maximum operating frequency of 100kHz and an access time of 3500ns. Packaged in a surface-mount LSSOP with copper and tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BR34L02FV-WE2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR34L02FV-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
