The BR35H128F-WCE2 is an 8-pin automotive EEPROM IC from Rohm, featuring a supply voltage range of 2.5V to 5.5V and a maximum supply current of 5.5μA. It has a memory capacity of 16384 words and supports a clock frequency of up to 5MHz. The device operates within a temperature range of -40°C to 125°C and is packaged in an LSOP, SOP8, 0.25mm pitch package.
Checking distributor stock and pricing after the page loads.
Rohm BR35H128F-WCE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.0055 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.