The BR35H160F-WCE2 is an 8-terminal EEPROM IC from Rohm, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 2.5V to 5.5V. The device features a serial interface and a maximum clock frequency of 5MHz. It has a memory capacity of 2048 words and a standby current of 1nA. The IC is packaged in a SOP8 package with a width of 4.4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
Rohm BR35H160F-WCE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.