The BR93C46-WMN7TP is a 1Kb MICROWIRE EEPROM from Rohm, operating over a supply voltage range of 2.5V to 5.5V and a temperature range of -40°C to 105°C. It features an access time of 200ns and a maximum frequency of 2MHz. The device is packaged in a SOP8 package and is RoHS compliant.
Rohm BR93C46-WMN7TP technical specifications.
| Access Time | 200ns |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C46-WMN7TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.