
The BR93C76-WMN6TP is an 8Kb non-volatile EEPROM memory device that operates on a supply voltage of 2.5V to 5.5V. It features a MICROWIRE interface and a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is RoHS compliant. It has a memory size of 8Kb and a maximum frequency of 2MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR93C76-WMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 2MHz |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93C76-WMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
