This industrial-grade EEPROM memory IC features a serial interface and operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 4.5 to 5.5 volts and a maximum clock frequency of 3 MHz. The device is packaged in a TSSOP-8 package and has 128 words of memory. It is designed for industrial applications and has a temperature grade of industrial.
Rohm BR93G56FVT-3AGE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR93G56FVT-3AGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.