The BR93G86F-3GTE2 is an 8-bit serial EEPROM from Rohm with a supply voltage range of 4.5V to 5.5V and a maximum clock frequency of 3MHz. It has 1024 words of memory and 1000 words of code. The device is packaged in a R-PDSO-G8 package and has a dual terminal position. The operating temperature range is from -40°C to 85°C, making it suitable for industrial applications.
Rohm BR93G86F-3GTE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR93G86F-3GTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.