The BR93G86FVJ-3BGTE2 is an industrial-grade EEPROM memory IC from Rohm with 1024 words of storage. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum of 4.5V. The device has a maximum clock frequency of 3MHz and is available in a TSSOP-8 package. It is designed for use in industrial applications and has a temperature range of -40 to 85 degrees Celsius.
Rohm BR93G86FVJ-3BGTE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR93G86FVJ-3BGTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.