The BR93G86FVM-3AGTTR is an industrial-grade EEPROM IC with 1024 words of memory. It features a supply current of up to 0.003A and a standby current of 0.000002A. The device operates over a temperature range of -40 to 85 degrees Celsius and is packaged in the R-PDSO-G8 package type.
Checking distributor stock and pricing after the page loads.
Rohm BR93G86FVM-3AGTTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.