The BR93G86NUX-3TTR is an 8-bit industrial EEPROM from Rohm with a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 3 MHz. It features 1024 words of memory and a serial interface. The device operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a VSON-8 package. It is a single-function device with a dual terminal position.
Rohm BR93G86NUX-3TTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR93G86NUX-3TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.