The BR93H56RFJ-2CE2 is an 8-terminal SOP-8 EEPROM IC with 128 words of memory and a maximum clock frequency of 2 MHz. It operates from a supply voltage of 2.5 to 5.5V and has a maximum supply current of 3uA. The device is qualified to AEC-Q100 and has a temperature range of -40 to 125 degrees Celsius. It is suitable for use in automotive applications.
Sign in to ask questions about the Rohm BR93H56RFJ-2CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR93H56RFJ-2CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR93H56RFJ-2CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.