
1Kb serial EEPROM memory, organized as 64x16, featuring a MICROWIRE 3-wire interface. Operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 2MHz and an access time of 200ns. This CMOS device is housed in a lead-free SOP package, suitable for surface mounting with copper and tin contact plating. RoHS compliant, it offers write protection and operates within a temperature range of -40°C to 85°C.
Rohm BR93L46RF-WE2 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93L46RF-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
