
The BR93L46RFJ-WE2 is a 1Kb non-volatile EEPROM with a maximum operating frequency of 2MHz and an operating supply voltage of 5V. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The BR93L46RFJ-WE2 is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units per reel.
Rohm BR93L46RFJ-WE2 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93L46RFJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
