
The BR93L56RFVJ-WE2 is a 2Kb EEPROM memory device with MICROWIRE and 3-wire serial interfaces. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free TSSOP-8 package and is RoHS compliant. It has a memory organization of 128 x 16 and a maximum frequency of 500kHz.
Rohm BR93L56RFVJ-WE2 technical specifications.
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128 x 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93L56RFVJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
