The BR93L66FJ-W is an industrial-grade EEPROM IC with 256 words of memory. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.8 and 5.5 volts. The device has a maximum supply current of 0.0045 amps and a standby current of 0.000002 amps. It features a serial interface and a clock frequency of up to 2 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR93L66FJ-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR93L66FJ-W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0045 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR93L66FJ-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.