
4Kb Serial EEPROM memory IC, 256 x 16 organization, featuring MICROWIRE and 3-wire serial interface. Operates with a supply voltage range of 1.8V to 5.5V, with a nominal 5V. Offers a maximum access time of 200ns and a maximum frequency of 500kHz. Packaged in a lead-free SOP-8 surface mount package with copper and tin contact plating. RoHS compliant with write protection capabilities.
Rohm BR93L66RF-WE2 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93L66RF-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
