
The BR93L66RFVM-WTR is a 4Kb EEPROM memory device with a 256x16 organization. It operates from a 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a lead-free MSOP-8 package and is RoHS compliant. It features a maximum access time of 2us and a maximum frequency of 500kHz. The device is suitable for use in applications requiring non-volatile memory storage.
Sign in to ask questions about the Rohm BR93L66RFVM-WTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR93L66RFVM-WTR technical specifications.
| Access Time | 2us |
| Package/Case | MSOP |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR93L66RFVM-WTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
