This industrial-grade EEPROM IC from Rohm features a 6-pin UCSP-6 package and operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a maximum supply current of 2μA. The device has a memory capacity of 2048 words and a clock frequency of up to 0.4 MHz. It is designed for serial operation and has a maximum standby current of 0.2nA.
Rohm BRCA016GWZ-WE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.77 |
| Length | 1.3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.002 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BRCA016GWZ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.