The BRCB064GWZ-3E2 is an industrial-grade EEPROM memory IC with a supply voltage range of 1.6V to 5.5V and a maximum supply current of 0.0039A. It features a VFBGA package type with a BGA6,2X3,16 configuration. The device operates within a temperature range of -40°C to 85°C and has a standby current of 0.000002A. It supports serial communication and has a maximum clock frequency of 0.4 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BRCB064GWZ-3E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BRCB064GWZ-3E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 0.0039 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BRCB064GWZ-3E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.