The BU12JA2MNVX-CTL is a low dropout linear regulator with a maximum input voltage of 6V and a minimum input voltage of 1.7V. It can supply a maximum output current of 200mA and has a nominal output voltage of 1.2V. The device is packaged in a 4-pin SSON package and is designed to operate within a temperature range of -40°C to 150°C. The BU12JA2MNVX-CTL meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU12JA2MNVX-CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU12JA2MNVX-CTL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.146 |
| Output Voltage1-Max | 1.254 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.2 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU12JA2MNVX-CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.