Fixed positive linear voltage regulator with a 1.2V output voltage. Features a 0.7V dropout voltage and a 200mA maximum output current. Operates with input voltages from 1.7V to 6V and offers a 280mV dropout voltage. This CMOS IC is housed in an SSOP-5 package, suitable for surface mounting. Designed for automotive applications with AEC-Q100 qualification.
Sign in to ask questions about the Rohm BU12SD2MG-MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU12SD2MG-MTR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | Unknown |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001058oz |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BU12SD2MG-MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.