The BU12TD2WNVX is a single-output linear voltage regulator from Rohm with a fixed output voltage of 1.2V. It operates over a wide input voltage range of 1.7V to 5.5V and can supply a maximum output current of 200mA. The device is designed for surface mount applications and has a maximum power dissipation of 560mW. The BU12TD2WNVX is rated for operation over the temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Rohm BU12TD2WNVX technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.