The BU12TH5WNVX-1TL is a low dropout linear voltage regulator from Rohm. It has a maximum input voltage of 6V and a minimum input voltage of 1.7V. The regulator can supply up to 500mA of current and has a nominal output voltage of 1.2V. It operates within a temperature range of -40°C to 125°C. The device is available in an SSON-4 package with a 1mm x 1mm footprint and a 0.60mm height.
Checking distributor stock and pricing after the page loads.
Rohm BU12TH5WNVX-1TL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.175 |
| Output Voltage1-Max | 1.225 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.