The BU13TD3WG-GTR is a low dropout linear regulator with a maximum input voltage of 6V and a minimum input voltage of 1.7V. It has a maximum output current of 0.2A and a nominal output voltage of 1.3V. The regulator's dropout voltage is maximally 0.9V. It is packaged in a 2.9 x 2.8 mm, 1.25 mm height SSOP-5 package, which is halogen-free and RoHS compliant. The operating temperature range is up to 125°C.
Sign in to ask questions about the Rohm BU13TD3WG-GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU13TD3WG-GTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.275 |
| Output Voltage1-Max | 1.325 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.3 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU13TD3WG-GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.