Rohm BU1425AKV technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU1425AKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
