The BU1521GVW-E2 is a high-side fault protected switch from Rohm, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output current of 500mA and is designed for surface mount applications. The device is RoHS compliant and available in a package quantity of 3000 units, packaged in tape and reel. It provides fault protection against over temperature and reverse current conditions.
Checking distributor stock and pricing after the page loads.
Rohm BU1521GVW-E2 technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.