The BU1571KN is a 36-pin quad flat no-lead IC from Rohm, designed for industrial temperature operation. It has a supply voltage range of 1.45 to 1.55V and is available in a VQCCN package. The IC has a width and length of 6.2mm and a pin count of 36. It is suitable for use in consumer applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Rohm BU1571KN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6.2 |
| Length | 6.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.55 |
| Supply Voltage-Min (Vsup) | 1.45 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.