Rohm BU1572GUW-E2 technical specifications.
| Package/Case | VFBGA |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU1572GUW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.