The BU15SD2MG-MTR is a 1.5V fixed output linear voltage regulator with a maximum output current of 200mA and a maximum power dissipation of 540mW. It operates over a wide input voltage range of 1.7V to 6V and is packaged in a surface mount SSOP package. The device is rated for operation over the temperature range of -40°C to 105°C. It is not RoHS compliant.
Rohm BU15SD2MG-MTR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 0.001058oz |
| RoHS | Not Compliant |
No datasheet is available for this part.