The BU15TD2WNVX-TL is a single-output linear voltage regulator from Rohm with a nominal output voltage of 1.5V and a maximum output current of 200mA. It features a dropout voltage of 440mV and a power supply rejection ratio (PSRR) of 70dB. The regulator is packaged in a DFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 60uA. The BU15TD2WNVX-TL is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU15TD2WNVX-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU15TD2WNVX-TL technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 440mV |
| Min Current Limit | 220mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU15TD2WNVX-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
