
The Rohm BU16006KV-E2 is a specialized IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is supplied in a 64-pin LQFP package and is mounted using a surface mount process. The device operates at a supply current of 120mA and is compliant with ROHS regulations. It is available in quantities of 1000 and is packaged on a tape and reel.
Sign in to ask questions about the Rohm BU16006KV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU16006KV-E2 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU16006KV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
