The BU1840AMUV-E2 is a surface mount temperature fault sensor from Rohm with a single cell and 300mV output voltage. It operates between -30°C and 85°C and is lead free. The device is available in a tape and reel package with 2500 units per reel. It is RoHS compliant and features I2C interface.
Sign in to ask questions about the Rohm BU1840AMUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU1840AMUV-E2 technical specifications.
| Fault Protection | Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1.98V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU1840AMUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.