The BU18JA2MNVX-CTL is a low dropout linear regulator from Rohm with a maximum input voltage of 6V and a minimum input voltage of 2.8V. It can supply a maximum output current of 200mA and has a nominal output voltage of 1.8V. The device is available in a 4-pin SSON-4 package and is qualified to AEC-Q100 standards. It operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Rohm BU18JA2MNVX-CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU18JA2MNVX-CTL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU18JA2MNVX-CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.