
Fixed positive LDO regulator, 1.8V output voltage, 200mA maximum output current. Features a 380mV dropout voltage and 60µA quiescent current. Operates with input voltages from 1.7V to 6V. Packaged in a compact DFN (SSON-4) surface-mount package, 1x1mm with 0.60mm height. RoHS compliant.
Rohm BU18TD2WNVX-TL technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Min Current Limit | 220mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU18TD2WNVX-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
