The BU1924FS is a specialized IC from Rohm, featuring 16 terminals and a dual-terminal position. It operates within an industrial temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.7 and 5.5 volts. The device has a maximum supply current of 10mA. It is packaged in a 16-pin LSSOP, SOP16, 0.25mm pitch, 32mm body size.
Rohm BU1924FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 6.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU1924FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.