Fixed Positive LDO Regulator, 1.05V, 0.7V Dropout, CMOS, PDSO4, 1 X 1 MM, 0.60 MM HEIGHT, SSON-4
Checking distributor stock and pricing after the page loads.
Rohm BU1ATH5WNVX-1TL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.025 |
| Output Voltage1-Max | 1.075 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.05 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.