
The BU2090FS-E2 is a 12-channel clock IC from Rohm, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and Reach SVHC compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a supply current of 5uA. The BU2090FS-E2 is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU2090FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2090FS-E2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Outputs | 12 |
| Output Current | 25mA |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2090FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
