
The BU2092F-E2 is a surface mount driver with 12 drivers and 12 outputs, operating from 2.7V to 5.5V with a maximum power dissipation of 450mW. It is suitable for use in temperatures up to 75°C and is packaged in a SOP18 package. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU2092F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2092F-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Outputs | 12 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2092F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
