The BU2092FV is a commercial extended temperature range SIPO-based peripheral driver from Rohm. It features a 20-pin LSSOP package with a width of 4.4mm and length of 6.5mm. The device operates over a supply voltage range of 2.7V to 5.5V and has a nominal supply voltage of 3V. The BU2092FV is designed for use in standard input characteristics and is suitable for commercial extended temperature applications from -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU2092FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2092FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU2092FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.