The BU2092FV-E1 is a commercial extended temperature grade SIPO based peripheral driver from Rohm, featuring a 20-pin LSSOP package. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 75 degrees Celsius. The device is available in a 4.4mm wide, 6.5mm long package with a pin count of 20. It is designed for use in standard input characteristics applications.
Checking distributor stock and pricing after the page loads.
Rohm BU2092FV-E1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.