Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU2098F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2098F-E2 technical specifications.
| Package/Case | SOP |
| Fall Time | 300ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2098F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
