
The BU21078FV-E2 is a 28-pin SOP touch screen controller from Rohm, operating within a temperature range of -20°C to 85°C. It has a single function and can handle input voltages between 3V and 5.5V. The device is packaged in a 28-pin R-PDSO-G28 package, measuring 5.6mm in width and 10mm in length.
Sign in to ask questions about the Rohm BU21078FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU21078FV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU21078FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.