Rohm BU2285FV-E2 technical specifications.
| Package/Case | LSSOP |
| Input | Crystal |
| Max Frequency | 54MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2285FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
