Rohm BU2362FV-E2 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | BU2362FV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2362FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
