The BU2373FV is a commercial extended temperature IC with 14 terminals and a dual terminal position. It operates within a temperature range of -20°C to 75°C and has a nominal supply voltage of 5V. The IC is packaged in a 14-pin SSOP, TSSOP14, or.25 package type.
Checking distributor stock and pricing after the page loads.
Rohm BU2373FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 3.15 |
| Supply Voltage-Min (Vsup) | 2.85 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.